TE Connectivity 1445715-7

Rectangular Power Connector, 1 Contact(s), Female
$ 2.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445715-7.

IHS

Datasheet5 pages2 years ago
Datasheet1 page18 years ago

Master Electronics

TE Connectivity

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+36.48%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-03-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

TE Connectivity1445715-5
Rectangular Power Connector, 1 Contact(s), Female
TE Connectivity1-480350-0
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
TE Connectivity480054-3
Terminal Housings; 480054-3; TE CONNECTIVITY; Quick Connect; Straight; Natural; Receptacle
Board Connector, 1 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1445715-7 provided by its distributors.

Rectangular Power Connector, 1 Contact(s), Female
Conn Housing M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
Plug/Rcpt Conn Housing, Polycarbonate; |Te Connectivity Amp 1445715-7
Power to the Board 75A HSG ASBLY BLACK
1 Position 75 A Red Plug Housing without Locking Feature
Plug/socket housing, 1 pole, straight, black, 1445715-7
PLUG/RCPT CONN HOUSING, POLYCARBONATE; Product Range:Power 75 Series; Gender:Plug, Receptacle; No. of Positions:1Ways; Pitch Spacing:-; For Use With:AMP Power Series 647877-1 Pin & Socket Contacts
75A HSG SUBASY BLACK Number of Positions: 1 Connector & Housing Type: Receptacle Plug Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Wire Standard Rectangular Connector | 1 Receptacle Housing | Part Number: 1445715-7 | Internal Number: 1445715-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty