Analog Devices SSM2211SZ

Audio Amp Single Speaker 1 Channel Mono Class-AB 8-Pin SOIC N
$ 1.086
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2211SZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

HQonline

Newark

iiiC

Inventory History

3 month trend:
-4.91%

CAD Models

Download Analog Devices SSM2211SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 1.116
$ 1.116
Stock
992,089
347,452
347,452
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.5 W
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
66 dB
66 dB
66 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 17 hours ago)

Related Parts

Texas InstrumentsLMV772MAX/NOPB
Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-SOIC -40 to 125
Texas InstrumentsLMV772MA/NOPB
Dual, Low Offset, Low Noise, RRO Operational Amplifiers 8-SOIC -40 to 125
MicrochipMCP601-I/SN
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 8-Pin SOIC N Tube
MicrochipMCP602-I/SN
Operational Amplifier - Dual - 2 Amplifier - 2.8 MHz - 2.3 V/µs - 2.7V to 5.5V - SOIC - 8 Pins.
MicrochipMCP602T-I/SN
MCP602 Series 6 V 2.8 MHz Single Supply CMOS Operational Amplifier - SOIC-8
Texas InstrumentsTLV271CDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70

Descriptions

Descriptions of Analog Devices SSM2211SZ provided by its distributors.

Audio Amp Single Speaker 1 Channel Mono Class-AB 8-Pin SOIC N
Audio Amplifier, Class D, Nsoic; |Analog Devices, Inc. SSM2211SZ
Audio Amp, 1-Ch Mono, 0.2%@8Ω@1W, 0.1%@8Ω@0.35W, 2.7V, 1.5×1@4Ω, 5.5V, 8Ω, Class AB, SOIC-8, SMD, 1.75mm H
Low Distortion, 1.5 W Audio Power Amplifier
Class = Class AB / Channels = 1 / Output Power W = 1.5 / Load Impedance Ohm = 8 / Input Signal Type = Analog / Output Signal Type = 1-Channel Mono / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.75 / Bandwidth MHz = 4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2211SZ .
  • SSM2211SZ*
  • SSM2211SZ.