Analog Devices SSM2167-1RMZ-R7

$ 2.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2167-1RMZ-R7.

TME

Datasheet12 pages14 years ago

Analog Devices

Upverter

Newark

Farnell

Inventory History

3 month trend:
-14.18%

CAD Models

Download Analog Devices SSM2167-1RMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.161
$ 1.82
$ 1.82
Stock
366,997
568,555
568,555
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices SSM2167-1RMZ-R7.

Related Parts

Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Texas InstrumentsLM4876MM/NOPB
1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 10-VSSOP -40 to 85
Texas InstrumentsLM4898MM/NOPB
1-W, mono, analog input Class-AB audio amplifier with shutdown select 10-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
Analog DevicesSSM2305RMZ-REEL7
Monaural 2.8Wx1@4Ω Class D Amplifier MSOP-8 Audio Amplifiers ROHS
Analog DevicesSSM2305RMZ-R2
IC AMP CLASS D MONO 2.8W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP

Descriptions

Descriptions of Analog Devices SSM2167-1RMZ-R7 provided by its distributors.

Audio Power Amplifier, -40 C, Msop, 85 C Rohs Compliant: Yes |Analog Devices SSM2167-1RMZ-R7 .
2.3mA Monaural AB Class Amplifier MSOP-10 Audio Amplifiers ROHS
Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
EAR99 SSM2167 Tape & Reel (TR) Microphone Shutdown audio amplifier 2.5V 3mm 5mA 1MHz
Low Voltage Microphone Preamplifier with Variable Compression & Noise Gating

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM2167-1RMZ-R7 .
  • SSM2167-1RMZ-R7?
  • SSM21671RMZR7