Texas Instruments LM4876MM/NOPB

1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 10-VSSOP -40 to 85
$ 0.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4876MM/NOPB.

ODG (Origin Data Global)

Datasheet19 pages13 years ago

Texas Instruments

Arrow Electronics

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.98%

CAD Models

Download Texas Instruments LM4876MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Texas InstrumentsLM4901MMX/NOPB
Audio Amp Speaker 1-CH Mono 1.6W Class-AB 10-Pin VSSOP T/R / IC AMP AUDIO PWR 1.6W AB 10MSOP
Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Texas InstrumentsLM4667MM
Filterless High Efficiency 1.3W Switching Audio Amplifier 10-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP

Descriptions

Descriptions of Texas Instruments LM4876MM/NOPB provided by its distributors.

1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 10-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1.5W Class-AB 10-Pin VSSOP T/R
Audio Power Amplifier IC; No. of Channels:1; Output Power, Po rms:1.5W; Load Impedance:8ohm; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:10-MSOP; No. of Pins:10; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4876MMNOPB