Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP4894DMR2G

Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
$ 0.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP4894DMR2G.

Augswan

Datasheet19 pages19 years ago

IHS

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP4894DMR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Related Parts

Ic, audio Amplifier, single, tssop,8Pin, plastic Rohs Compliant: Yes |Onsemi NCP2890DMR2G
Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Texas InstrumentsLM4667MM
Filterless High Efficiency 1.3W Switching Audio Amplifier 10-VSSOP -40 to 85
Texas InstrumentsLM4890MM/NOPB
1 Watt Audio Power Amplifier 8-VSSOP -40 to 85
STMicroelectronicsTS4990IST
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin MSOP T/R / IC AMP AUDIO PWR 1.2W MONO 8MSOP
STMicroelectronicsTS4871IST
TS4871 Series 5.5 V 1 W Output Rail to Rail Audio Power Amplifier - MSOIC-8

Descriptions

Descriptions of onsemi NCP4894DMR2G provided by its distributors.

Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
Audio Power Amplifier, 1.8 Watt, with Selectable Shutdown
NCP4894 Series 1 Channel 5 V 1.8 W Differential Audio Power Amplifier - MICRO-10
Audio Amplifier, 1.08W, 1 Channel(s), 1 Func, PDSO10
The NCP4894 is a differential audio power amplifier designed for portable communication device applications. The excellent audio characteristics of the NCP4894 are a guarantee of high quality sound for example in mobile phone applications. With less than 0.01% distortion (THD+N) the NCP4894 is capable of delivering 1.0W of continuous average power to an 8.0O load from a 5.0V power and still 250mW from 2.6V. The NCP4894 provides high quality audio while requiring few external components and minimal power consumption. It

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd