Analog Devices SSM2167-1RMZ-R2

Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
$ 1.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2167-1RMZ-R2.

DigiKey

Datasheet12 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.67
$ 1.82
$ 1.82
Stock
174,622
556,500
556,500
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Channels
1
1
1
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
45 dB
45 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsLM4667MM/NOPB
1.3-W, mono, analog input Class-D audio amp with selectable gain 10-VSSOP -40 to 85
Texas InstrumentsLM4876MM/NOPB
1.1-W, mono, analog input Class-AB audio amplifier with logic-low shutdown 10-VSSOP -40 to 85
Texas InstrumentsLM4898MM/NOPB
1-W, mono, analog input Class-AB audio amplifier with shutdown select 10-VSSOP -40 to 85
Audio Amp Speaker 1-CH Mono 1.08W Class-AB 10-Pin Micro T/R / IC AMP AUDIO PWR 1W DIFF MICRO10
Analog DevicesSSM2305RMZ-REEL7
Monaural 2.8Wx1@4Ω Class D Amplifier MSOP-8 Audio Amplifiers ROHS
Analog DevicesSSM2305RMZ-R2
IC AMP CLASS D MONO 2.8W 8MSOP / Amplifier IC 1-Channel (Mono) Class D 8-MSOP

Descriptions

Descriptions of Analog Devices SSM2167-1RMZ-R2 provided by its distributors.

Audio Amp Microphone 1-CH Mono Class-AB 10-Pin MSOP T/R
S-PDSO-G10 Tape & Reel (TR) Microphone Shutdown 1-Channel (Mono) audio amplifier 2.5V 3mm 18dB 20kHz
IC PREAMP AUDIO MONO AB 10MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSM21671RMZR2