Analog Devices SSM2160S

Balance Volume Control Automotive 24-Pin SOIC W
$ 9.78

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices SSM2160S.

Augswan

Datasheet16 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices SSM2160S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.78
$ 4.26
$ 4.26
Stock
242,101
277,868
277,868
Authorized Distributors
1
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Related Parts

Analog DevicesSSM2160S-REEL
Balance Volume Control Automotive 24-Pin SOIC W T/R
Texas InstrumentsTPA6120A2DWPR
Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
Texas InstrumentsLM1972MX/NOPB
μPot 2-channel 78 db audio attenuator with mute 20-SOIC 0 to 70
Texas InstrumentsTPA1517DWPR
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsPGA4311UAG4
4-Channel, +/-5V Audio Volume Control 28-SOIC

Descriptions

Descriptions of Analog Devices SSM2160S provided by its distributors.

Balance Volume Control Automotive 24-Pin SOIC W
IC BALANCE/VOL CTRL DGITL 24SOIC
GULL WING Non-RoHS Compliant VOLUME CONTROL CIRCUIT Not Qualified Amplifier IC (Type) 85C 80dB 28mA 15.4mm
Volume Control Circuit, 4 Channel(s), PDSO20
6-CHANNEL MASTER VOLUME CONTROL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated