Texas Instruments TPA6120A2DWPR

Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
$ 4.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6120A2DWPR.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages12 years ago
Datasheet26 pages18 years ago
Technical Drawing2 pages21 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Newark

Future Electronics

Inventory History

3 month trend:
+2.55%

CAD Models

Download Texas Instruments TPA6120A2DWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.307
$ 5.233
$ 5.233
Stock
17,911,850
813,627
813,627
Authorized Distributors
5
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Channels
2
2
2
Output Power
-
80 mW
80 mW
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6120A2DWPR.

Related Parts

Texas InstrumentsTPA1517DWP
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsTPA1517DWPR
6-W stereo, 9.5- to 18-V supply, analog input Class-AB audio amplifier 20-SO PowerPAD -40 to 85
Texas InstrumentsLM1877MX-9/NOPB
2-W, stereo, 6- to 24-V, analog input Class-AB audio amplifier 14-SOIC 0 to 70
onsemiNE570DG
NE Series 2 Channel 24 V Surface Mount Compandor - SOIC-16W
onsemiNE570DR2G
COMPANDOR, 0 TO 70DEG C, WSOIC-16; Available until stocks are exhausted Alternative available
onsemiSA572D
Amplifiers- Compandors Dual Channel Hi Perf No-Cancel/No-Return

Descriptions

Descriptions of Texas Instruments TPA6120A2DWPR provided by its distributors.

Audio Amp Headphone 2-CH Stereo Class-AB 20-Pin HSOP EP T/R / IC AMP AUDIO .08W HIFI 20SOPWR
Audio Amplifiers High Fidelity Stereo Headphone Drv RoHS: Compliant
Stereo, 9.0- to 33.0-V, analog input headphone amplifier with 128 dB dynamic range 20-SO PowerPAD -40 to 85
80mWx2@600Ω AB Class Amplifier HSOP-20-300mil Audio Amplifiers ROHS
Audio Amplifier, 1.5W, 2 Channel(s), 1 Func, Bipolar, PDSO20
AUDIO POWER AMPLIFIER, 80mW, SO-20, FULL REEL
0.00012%@ 600Ω @ 125mW,0.000021%@ 10000Ω Headphones,2-Channel (Stereo) 10V 0.08*2 @ 600Ω 30V 8Ω AB kind HSOIC-20 SMD mount 12.82mm*7.52mm*2.55mm
EAR99 TPA6120 Tape & Reel (TR) Differential Inputs Short-Circuit and Thermal Protection audio amplifier 12V 2.55mm 80mW x 2 @ 600Ohm 26mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.