Analog Devices REF195GRU

IC 1-OUTPUT Three Term Voltage Reference, 5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference
$ 2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF195GRU.

Analog Devices

Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
Datasheet28 pages18 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices REF195GRU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 3.779
Stock
145,291
183,561
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
-
30 mA
Min Input Voltage
-
-
Max Input Voltage
-
18 V
Min Output Voltage
-
5 V
Max Output Voltage
-
5 V
Tolerance
-
0.2 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Related Parts

Analog DevicesREF196GRUZ-REEL7
Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDIP8
Texas InstrumentsLM385PWR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004CPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004IPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85
Analog DevicesREF198GRUZ
Voltage Reference Precision 4.096 Volt 30 mA 8-Pin TSSOP
Analog DevicesREF192GRUZ
2.5V Precision Micropower, Low Dropout, Low Voltage Reference

Descriptions

Descriptions of Analog Devices REF195GRU provided by its distributors.

IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, PDSO8, MO-153AA, TSSOP-8, Voltage Reference
V-Ref Precision 5V 30mA 8-Pin TSSOP Tube
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micropower, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 μA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 μA. The REF19x series references are specified over the extended industrial temperature range (−40°C to +85°C) with typical performance specifications over −40°C to +125°C for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TSSOP packages are available only in the lowest electrical grade. Applications Portable instruments ADCs and DACs Smart sensors Solar powered applications Loop-current-powered instruments Data Sheet, Rev. J, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated