
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | REF196GRUZ-REEL7 | 636 | 1 | Cut Tape | ||||||||
| Arrow Electronics | REF196GRUZ-REEL7 | 620 | 1 | |||||||||
| Analog Devices | REF196GRUZ-REEL7 | 4,296 | 1 | Tape & Reel | 1h | |||||||
| DigiKey | REF196GRUZ-REEL7CT-ND | 2,130 | 1 | Cut Tape | ||||||||
| Richardson RFPD | REF196GRUZ-REEL7 | Contact | 1K | 18h |
Download datasheets and manufacturer documentation for Analog Devices REF196GRUZ-REEL7.
Download Analog Devices REF196GRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices REF196GRUZ-REEL7 provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices REF196GRUZ-REEL7.