Analog Devices REF192GRUZ

2.5V Precision Micropower, Low Dropout, Low Voltage Reference
$ 4.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF192GRUZ.

HQonline

Datasheet28 pages14 years ago

Analog Devices

Upverter

Augswan

TME

Inventory History

3 month trend:
+1.71%

CAD Models

Download Analog Devices REF192GRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesREF196GRUZ-REEL7
Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDIP8
Texas InstrumentsLT1009IPWR
2.5-V integrated reference circuit 8-TSSOP -40 to 85
Texas InstrumentsLT1009CPWR
2.5-V integrated reference circuit 8-TSSOP 0 to 70
Analog DevicesADR291GRUZ-REEL7
VOLT REF, 2.5V, TSSOP, -40 TO 125DEG C; Available until stocks are exhausted
Analog DevicesREF195GRUZ
5.0V Precision Micropower, Low Dropout, Low Voltage Reference
Texas InstrumentsLT1004IPW-2-5
2.5-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices REF192GRUZ provided by its distributors.

2.5V Precision Micropower, Low Dropout, Low Voltage Reference
V-Ref Precision 2.5V 30mA 8-Pin TSSOP Tube
VOLT REF, 2.5V, TSSOP-8, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Volt Ref, 2.5V, Tssop-8, -40 To 85Deg C; Voltage Reference Type:Series - Fixed; Product Range:Ref192 Series; Reference Voltage Min:2.49V; Reference Voltage Max:2.51V; Initial Accuracy:0.08%; Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. REF192GRUZ
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF192GRUZ .
  • REF192GRUZ.