Analog Devices REF198GRUZ

Voltage Reference Precision 4.096 Volt 30 mA 8-Pin TSSOP
$ 4.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices REF198GRUZ.

element14 APAC

Datasheet28 pages14 years ago

Analog Devices

Upverter

TME

DigiKey

Inventory History

3 month trend:
-13.81%

CAD Models

Download Analog Devices REF198GRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.55
$ 4.55
Stock
180,659
228,271
Authorized Distributors
6
5
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Max Output Current
30 mA
30 mA
Min Input Voltage
-
-
Max Input Voltage
18 V
18 V
Min Output Voltage
4.086 V
4.096 V
Max Output Voltage
4.096 V
4.096 V
Tolerance
-
0.24 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Cathode Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesREF196GRUZ-REEL7
Three Terminal Voltage Reference, 1 Output, 4.096V, CMOS, PDIP8
Analog DevicesREF195GRUZ
5.0V Precision Micropower, Low Dropout, Low Voltage Reference
Analog DevicesREF195GRUZ-REEL7
VOLT REF, 5V, TSSOP-8, -40 TO 85DEG C; Available until stocks are exhausted
Texas InstrumentsLM385PWR-1-2
1.235-V, 2%, 0°C to 70°C, micropower voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004CPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP 0 to 70
Texas InstrumentsLT1004IPWR-1-2
1.235-V, micropower integrated precision voltage reference 8-TSSOP -40 to 85

Descriptions

Descriptions of Analog Devices REF198GRUZ provided by its distributors.

Voltage Reference Precision 4.096 Volt 30 mA 8-Pin TSSOP
V-Ref Precision 4.096V 30mA 8-Pin TSSOP Tube
VOLTAGE REFERENCE, BOOST, 4.096V, TSSOP-; VOLTAGE REFERENCE, BOOST, 4.096V, TSSOP-8; Topology:Boost (Step Up); Reference Voltage:4.096V; Voltage Reference Case Style:TSSOP; No. of Pins:8; Temperature Coefficient:10ppm/°C; MSL:-; Package / Case:8-TSSOP
Volt Ref, 4.096V, Tssop, -40 To 85Deg C; Voltage Reference Type:Series - Fixed; Product Range:Ref198 Series; Reference Voltage Min:4.086V; Reference Voltage Max:4.106V; Initial Accuracy:0.05%; Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices, Inc. REF198GRUZ
The REF19x series precision band gap voltage references use a patented temperature drift curvature correction circuit and laser trimming of highly stable, thin-film resistors to achieve a very low temperature coefficient and high initial accuracy. The REF19x series is made up of micro power, low dropout voltage (LDV) devices, providing stable output voltage from supplies as low as 100 mV above the output voltage and consuming less than 45 uA of supply current. In sleep mode, which is enabled by applying a low TTL or CMOS level to the SLEEP pin, the output is turned off and supply current is further reduced to less than 15 uA. The REF19x series references are specified over the extended industrial temperature range (-40oC to +85oC) with typical performance specifications over -40oC to +125oC for applications, such as automotive. All electrical grades are available in an 8-lead SOIC package; the PDIP and TS SOP packages are available only in the lowest electrical grade. Products are also available in die form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • REF198GRUZ.