Analog Devices OP42AZ

IC Opamp Jfet 1 Circuit 8CERDIP / J-fet Amplifier 1 Circuit 8-CERDIP
$ 18.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP42AZ.

Upverter

Datasheet14 pages30 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP42AZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.15
$ 7.163
$ 7.163
Stock
120,078
120,127
120,127
Authorized Distributors
1
6
6
Case/Package
Q
N
N
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
50 V/µs
50 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
300 µV
1.2 mV
1.2 mV
Power Supply Rejection Ratio (PSRR)
100.92 dB
98 dB
98 dB
Common Mode Rejection Ratio
92 dB
92 dB
92 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Operating Supply Current
5.1 mA
6.5 mA
6.5 mA

Related Parts

Analog DevicesAD847AQ
Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD844AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD844BQ
Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8

Descriptions

Descriptions of Analog Devices OP42AZ provided by its distributors.

IC OPAMP JFET 1 CIRCUIT 8CERDIP / J-FET Amplifier 1 Circuit 8-CERDIP
Op Amp Single High Speed Amplifier ±20V 8-Pin CDIP Tube
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO8
Contains Lead Through Hole J-FET BIPOLAR J-FET Amplifier 92dB 6pF 52V/mus -55C~125C
Ic,Operational Amplifier,Single,Bipolar/Jfet,Dip,8Pin,Ceramic
The OP-42 is a fast precision JFET-input operational amplifier. Similar in speed to the OP-17, the OP-42 offers a symmetric 58V/µs slew rate and is internally compensated for unity-gain operation. OP-42 speed is achieved with a supply current of less than 6mA. Unity gain stability, a wide full-power bandwidth of 900kHz, and a fast settling-time of 800ns to 0.01% make the OP-42 an ideal output amplifier for fast digital-to-analog converters. Equal attention was given to both speed and precision in the OP-42 design. Its tight 750µV maximum input offset voltage combined with well-controlled drift of less than 10µV/%C eliminates the need for external nulling in many circuits. The common-mode rejection of the 88dB minimum over a ±11 V input voltage range is exceptional for a high-speed amplifier. High CMR combined with a minimum 500V/mV gain into 10k(ohm) load ensure excellent linearity in both noninverting and inverting gain configurations. The low input bias and offset currents provided by the JFET input stage suit the OP-42 for use in high-speed sample and hold circuits, peak detectors, and log amplifiers. Excellent radiation hardness characteristics make the OP-42 ideal for military and aerospace applications. The OP-42 conforms to the standard 741 pinout with nulling to V-. The OP-42 upgrades the performance of circuits using the AD544, AD611, AD711, and LF400 by direct replacement. In circuits without nulling, the OP-42 offers an upgrade for designs using the OP-16, OP-17, LT1022, LT1056, and HA2510.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-42AZ