Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD844AQ

IC OPAMP CFA 1 CIRCUIT 8CERDIP Current Feedback Amplifier 1 Circuit 8-CERDIP
$ 15.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD844AQ.

Analog Devices

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago

Upverter

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices AD844AQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.51
$ 54.52
$ 54.52
Stock
122,985
138,372
138,372
Authorized Distributors
1
2
2
Case/Package
Q
Q
Q
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
2000 V/µs
2000 V/µs
2000 V/µs
Gain Bandwidth Product
60 MHz
60 MHz
60 MHz
Input Offset Voltage (Vos)
50 µV
50 µV
50 µV
Power Supply Rejection Ratio (PSRR)
108 dB
108 dB
108 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
6.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD844BQ
IC OPAMP CFA 1 CIRCUIT 8CERDIP Current Feedback Amplifier 1 Circuit 8-CERDIP
Analog DevicesAD829AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Analog DevicesOP42FZ
High Speed, Fast Settling Precision Operational Amplifier

Descriptions

Descriptions of Analog Devices AD844AQ provided by its distributors.

IC OPAMP CFA 1 CIRCUIT 8CERDIP Current Feedback Amplifier 1 Circuit 8-CERDIP
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
Non-RoHS Compliant EAR99 AD844 Tin/Lead (Sn/Pb) op amp buffer circuit 2.54mm 0.4muA 50muV 60000kHz
Ic,Operational Amplifier,Single,Bipolar,Dip,8Pin,Ceramic
60 MHz, 2000 V/μs, Monolithic Op Amp with Quad Low Noise

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated