Analog Devices AD844BQ

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8
$ 20.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD844BQ.

Analog Devices

Datasheet12 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages15 years ago

Upverter

Augswan

iiiC

Newark

CAD Models

Download Analog Devices AD844BQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD844AQ
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, CDIP8
Analog DevicesAD847SQ
IC OPAMP GP 1 CIRCUIT 8CERDIP / General Purpose Amplifier 1 Circuit 8-CERDIP
Analog DevicesOP42FZ
High Speed, Fast Settling Precision Operational Amplifier

Descriptions

Descriptions of Analog Devices AD844BQ provided by its distributors.

Operational Amplifier, 1 Func, 200uV Offset-Max, BIPolar, CDIP8
Op Amp Single High Speed Amplifier ±18V 8-Pin CDIP Tube
60 MHz, 2000 V/μs, Monolithic Op Amp with Quad Low Noise
Amplifier IC; No. of Amplifiers:1; No. of Pins:8; Amplifier Type:; Leaded Process Compatible:No; Package/Case:8-CDIP; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole ;RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD844 BQ