Analog Devices OP42GPZ

IC OPAMP JFET 10MHZ 8DIP / Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
$ 7.163
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP42GPZ.

HQonline

Datasheet14 pages30 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+54.66%

CAD Models

Download Analog Devices OP42GPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.163
$ 58.43
$ 58.43
Stock
120,389
115,019
115,019
Authorized Distributors
6
1
1
Case/Package
N
Q
Q
Number of Pins
8
8
8
Number of Circuits
1
-
-
Slew Rate
50 V/µs
50 V/µs
50 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
1.2 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
98 dB
100.92 dB
100.92 dB
Common Mode Rejection Ratio
92 dB
86 dB
86 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
-
20 V
20 V
Operating Supply Current
6.5 mA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP42GPZ.

Related Parts

Analog DevicesAD8031ANZ
Op Amp Single High Speed Amplifier R-R I/O ±6V/12V 8-Pin PDIP N Tube
Analog DevicesAD8041ANZ
Analog Devices AD8041ANZ IC Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-PDIP
Analog DevicesAD8055ANZ
ROHS3Compliant EAR99 AD8055 Tube op amp amplifier circuit 9.27mm 400nA 5V 72dB

Descriptions

Descriptions of Analog Devices OP42GPZ provided by its distributors.

IC OPAMP JFET 10MHZ 8DIP / Op Amp Single High Speed Amplifier ±20V 8-Pin PDIP N Tube
High Speed, Fast Settling Precision Operational Amplifier
ROHS3Compliant EAR99 OP42 Matte Tin (Sn) op amp buffer circuit 9.27mm 0.002muA 15V 10000kHz
Op-Amp, 10Mhz, -40 To 85Deg C, Dip-8; No. Of Channels:1Channels; Gain Bandwidth Product:10Mhz; Supply Voltage Range:± 8V To ± 20V; Ic Case/Package:Dip; No. Of Pins:8Pins; Amplifier Type:Jfet; Rail To Rail:-; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. OP42GPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated