
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | OP400HSZ-REEL | 467 | 1 | Cut Tape | ||||||||
| Analog Devices | OP400HSZ-REEL | 227 | 1 | Tape & Reel | 5h | |||||||
| DigiKey | OP400HSZ-REELCT-ND | 1,131 | 1 | Cut Tape | ||||||||
| Arrow Electronics | OP400HSZ-REEL | 0 | 1K | |||||||||
| Farnell | OP400HSZ-REEL | 467 | 1 | Cut Tape | 2h |
Download datasheets and manufacturer documentation for Analog Devices OP400HSZ-REEL.
Download Analog Devices OP400HSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Analog Devices OP400HSZ-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices OP400HSZ-REEL.