Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP400GSZ-REEL

Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W T/R
$ 12.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP400GSZ-REEL.

Upverter

Datasheet16 pages13 years ago
Datasheet16 pages15 years ago

Analog Devices

Newark

Augswan

iiiC

Inventory History

3 month trend:
+316%

CAD Models

Download Analog Devices OP400GSZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.885
$ 12.012
$ 12.012
Stock
256,808
337,140
337,140
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
4
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
220 µV
220 µV
220 µV
Power Supply Rejection Ratio (PSRR)
134 dB
134 dB
134 dB
Common Mode Rejection Ratio
135 dB
135 dB
135 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Operating Supply Current
2.9 mA
2.9 mA
2.9 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesOP400GSZ
ROHS3Compliant EAR99 OP400 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.012muA 9V 500kHz
Analog DevicesOP400HSZ
ROHS3Compliant EAR99 OP400 Tube op amp amplifier circuit 10.5mm 3.1mA 9V 500kHz
Analog DevicesOP400HSZ-REEL
ROHS3Compliant EAR99 OP400 Matte Tin (Sn) op amp buffer circuit 10.3mm 3.1mA 220muV 500kHz
MicrochipMCP6054-E/SL
Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices OP400GSZ-REEL provided by its distributors.

Op Amp Quad Low Power Amplifier ±20V 16-Pin SOIC W T/R
Operational Amplifier, 4 Func, 400000uV Offset-Max, BIPolar, PDSO16
Four channels 750pA 0.15V/us 500kHz 300uV SOIC-16-300mil Operational Amplifier ROHS
600μA(x2 Ch) 150mV/μs 22nV/rtHz@±15V 500kHz Shutdown Differential 4 4 3V ±20V 80μV 750pA 500kHz General Purpose SOIC-16 SMD, Adhesive Mount 2.65mm H

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP400GSZ-REEL,
  • OP400GSZREEL