Microchip MCP6054-E/SL

Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
$ 1.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6054-E/SL.

LKR

Datasheet40 pages15 years ago

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+49.18%

CAD Models

Download Microchip MCP6054-E/SL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 4.28
Stock
298,344
306,471
Authorized Distributors
6
6
Case/Package
SOIC
-
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.15 V/µs
0.15 V/µs
Gain Bandwidth Product
385 kHz
385 kHz
Input Offset Voltage (Vos)
150 µV
150 µV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
6 V
6 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2034-05-12
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2009-05-12
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMCP6234-E/SL
MCP6234 Series 6 V 300 kHz Rail-to-Rail I/O Operational Amplifier - SOIC-14LD
MicrochipMCP6234T-E/SL
Ic, operational Amplifier, quad, cmos, sop,1; |Microchip Technology MCP6234T-E/SL
Texas InstrumentsOPA4317ID
Op Amp Quad Precision Amplifier R-R I/O ±2.75V/5.5V 14-Pin SOIC Tube
Texas InstrumentsOPA4317IDR
Quad, Low Offset, Rail-to-Rail I/O Operational Amplifier 14-SOIC -40 to 125
Texas InstrumentsLPC660AIM/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Microchip MCP6054-E/SL provided by its distributors.

Op Amp Quad High Precision Amplifier R-R I/O 6V Automotive 14-Pin SOIC N Tube
MCP6054 Series 6 V 385 kHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
MICROCHIP MCP6054-E/SL, QUAD OP AMP,0.385MHZ CMOS, RAIL TO RAIL,3V,5V,14-PIN SOIC
0.15 V/us 4 385kHz 1.8V ~ 6V General Purpose SOIC-14_150mil Operational Amplifier ROHS
Op Amp, 30μA (x2 Ch), 150mV/μs, 34nV/rtHz, 385kHz, 72dB, Shutdown, Rail-to-Rail, 26mA, 4 Ch, 1.8V-6V, 150μV, 1pA, CMOS, SOIC-14, SMD, 8.65mm L × 3.9mm W

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6054-ESL
  • MCP6054E/SL
  • MCP6054ESL