Texas Instruments LPC660AIM/NOPB

Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
$ 4.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LPC660AIM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

HQonline

element14

Newark

Inventory History

3 month trend:
+570%

CAD Models

Download Texas Instruments LPC660AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LPC660AIM/NOPB.

Related Parts

Texas InstrumentsLPC660IMX/NOPB
Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Texas InstrumentsLPC660IM/NOPB
Op Amp, CMOS, SOIC-14, Push-Pull, Rail-to-Rail, 0.01%, 9V~15V, SMD, 8.64mm × 3.91mm × 1.45mm
Texas InstrumentsLMC6024IM/NOPB
Quad, 15.5-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Analog DevicesAD8548ARZ
Op Amp Quad Micropower Amplifier R-R I/O ±9V/18V 14-Pin SOIC N Tube
Analog DevicesAD8619WARZ-R7
Op Amp Quad Micropower Amplifier R-R I/O ±2.5V/5V Automotive 14-Pin SOIC N T/R
MicrochipMCP609-I/SL
Op Amp Quad Micropower Amplifier R-R O/P 6V Automotive 14-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LPC660AIM/NOPB provided by its distributors.

Quad, 15-V, 350-kHz operational amplifier 14-SOIC -40 to 85
Operational Amplifier, 4 Func, 3000uV Offset-Max, CMOS, PDSO14
OP Amp Quad GP R-R O/P ±7.5V/15V 14-Pin SOIC N Rail
160μA(x2 Channels) 110mV/μs 42nV/rtHz@ 5V 350KHz shutdown Push-Pull,Rail to Rail 40mA 4 4 9V 15V 1mV 0.002pA CMOS SOIC-14 SMD mount 8.64mm*3.91mm*1.45mm
IC, OP AMP QUAD LP CMOS 14-SO; Op Amp Type:CMOS; No. of Amplifiers:4; Bandwidth:350kHz; Slew Rate:0.11V/µs; Supply Voltage Range:4.75V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:660; Gain Bandwidth:0.35MHz; Package / Case:SOIC; Slew Rate:0.11V/µs; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LPC660AIM/NOPB.
  • LPC660AIMNOPB