Analog Devices OP295GS-REEL

Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP295GS-REEL.

Augswan

Datasheet16 pages16 years ago

DigiKey

CAD Models

Download Analog Devices OP295GS-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.67
$ 5.67
Stock
175,445
606,127
606,127
Authorized Distributors
0
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
75 kHz
75 kHz
75 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
350 µA
350 µA
350 µA

Related Parts

Analog DevicesLT2178CS8#PBF
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N Tube
Analog DevicesLT2178AIS8#PBF
Op Amp Dual Precision Amplifier ±22V/44V 8-Pin SOIC N Tube
Texas InstrumentsLMC6462AIM
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsOPA2379AIDG4
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Texas InstrumentsLMC6462BIMX/NOPB
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
MicrochipMCP6142-I/SN
MCP6142 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8

Descriptions

Descriptions of Analog Devices OP295GS-REEL provided by its distributors.

Operational Amplifier, 2 Func, 400uV Offset-Max, BIPolar, PDSO8
OP Amp Dual GP R-R O/P ±18V/36V 8-Pin SOIC N T/R
Rail-to-rail output swing combined with dc accuracy are the key features of the OP495 quad and OP295 dual CBCMOS operational amplifiers. By using a bipolar front end, lower noise and higher accuracy than those of CMOS designs have been achieved. Both input and output ranges include the negative supply, providing the user with zero-in/zero-out capability. For users of 3.3 V systems such as lithium batteries, the OP295/OP495 are specified for 3 V operation. Maximum offset voltage is specified at 300 µV for 5 V operation, and the open-loop gain is a minimum of 1000 V/mV. This yields performance that can be used to implement high accuracy systems, even in single-supply designs. The ability to swing rail-to-rail and supply 15 mA to the load makes the OP295/OP495 ideal drivers for power transistors and H bridges. This allows designs to achieve higher efficiencies and to transfer more power to the load than previously possible without the use of discrete components. For applications such as transformers that require driving inductive loads, increases in efficiency are also possible. Stability while driving capacitive loads is another benefit of this design over CMOS rail-to-rail amplifiers. This is useful for driving coax cable or large FET transistors. The OP295/OP495 are stable with loads in excess of 300 pF. The OP295 and OP495 are specified over the extended indus-trial (-40°C to +125°C) temperature range. The OP295 is available in 8-lead PDIP and 8-lead SOIC_N surface-mount packages. The OP495 is available in 14-lead PDIP and 16-lead SOIC_W surface-mount packages. Applications Battery-operated instrumentation Servo amplifiers Actuator drives Sensor conditioners Power supply control

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP295GSREEL