Texas Instruments OPA2379AIDG4

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
$ 1.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA2379AIDG4.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments OPA2379AIDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 1.756
$ 1.756
Stock
101,085
440,860
440,860
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
90 kHz
90 kHz
90 kHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
113.98 dB
113.98 dB
113.98 dB
Common Mode Rejection Ratio
90 dB
90 dB
90 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
2.9 µA
2.9 µA
2.9 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

MicrochipMCP6142-I/SN
MCP6142 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
MicrochipMCP6142T-I/SN
MCP6142 Series 6 V 100 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8
Texas InstrumentsLMC6062IM/NOPB
Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6062IMX/NOPB
Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6062AIM/NOPB
Precision CMOS Dual Micropower Operational Amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments OPA2379AIDG4 provided by its distributors.

Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOIC Tube
Dual, 5.5-V, 90-kHz, low quiescent current (2.9-μA), RRIO operational amplifier 8-SOIC -40 to 125
DUAL 1.8V, 2.9UA, RR I/O OPERATIONAL AMPLIFIER<AZ
2.9¦ÌA(x2 Channels) 30mV/¦Ìs 80nV/rtHz 90KHz Rail to Rail 5mA 2 2 1.8V 5.5V 400¦ÌV 5pA General Purpose SOIC-8 4.9mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Micropower; Gain Bandwidth -3db:90kHz; Slew Rate:0.03V/µs; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.