Texas Instruments LMC6462BIMX/NOPB

Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
$ 1.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6462BIMX/NOPB.

ODG (Origin Data Global)

Datasheet31 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

Future Electronics

Inventory History

3 month trend:
-8.95%

CAD Models

Download Texas Instruments LMC6462BIMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLMC6462AIM/NOPB
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6462AIMX/NOPB
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC6462AIM
Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
MicrochipMCP6142-I/SN
MCP6142 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8
MicrochipMCP6142T-I/SN
MCP6142 Series 6 V 100 kHz SMT Rail-to-Rail I/O Operational Amplifier - SOIC-8

Descriptions

Descriptions of Texas Instruments LMC6462BIMX/NOPB provided by its distributors.

Dual Micropower, ail-to- ail Input and Output CMOS Operational Amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LMC6462 Tape & Reel (TR) op amp buffer circuit 4.9mm 0.00001muA 3mV 50kHz
Op Amp Dual Micropower Amplifier R-R I/O 15.5V 8-Pin SOIC T/R
Operational Amplifiers; LMC6462BIMX/NOPB; TEXAS INSTRUMENTS; 3 mV; 8; 15.5 V; 2
50kHz 0.15pA Dual channel SOIC-8 Precision Op Amps ROHS
Precision Operational Amplifier
OP-AMP, DUAL, 50KHZ, 15V/MS, SOIC-8; Nbre d'amplificateurs: 2 amplificateurs; Bande passante: 50kHz; Vitesse de balayage: 15V/ms; Gamme de tension d'alimentation: 3V à 15.5V; Type de boîtier d'amplificateur: SOIC; Nombre de b
Op-Amp, Dual, 50Khz, 15V/Ms, Soic-8; No. Of Amplifiers:2 Amplifier; Bandwidth:50Khz; Slew Rate:15V/Ms; Supply Voltage Range:3V To 15.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6462BIMX/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6462BIMX/NOPB .
  • LMC6462BIMXNOPB