Analog Devices OP295GSZ

OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
$ 6.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP295GSZ.

element14 APAC

Datasheet16 pages17 years ago

Analog Devices

iiiC

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+32.44%

CAD Models

Download Analog Devices OP295GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.24
$ 6.562
$ 6.562
Stock
639,558
521,615
521,615
Authorized Distributors
6
6
6
Case/Package
R
R
R
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.03 V/µs
0.03 V/µs
0.03 V/µs
Gain Bandwidth Product
75 kHz
75 kHz
75 kHz
Input Offset Voltage (Vos)
500 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
350 µA
350 µA
350 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices OP295GSZ.

Related Parts

Analog DevicesOP295GSZ-REEL
OP-AMP, 85KHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted
Analog DevicesOP295GSZ-REEL7
Dual 7nA 0.03V/us 75kHz Rail-to-Rail Output 500uV SOIC-8 Operational Amplifier ROHS
Analog DevicesOP295GS
OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices OP295GSZ provided by its distributors.

OP Amp Dual General Purpose Rail to Rail O/P ±18 Volt 36 Volt 8-Pin SOIC N
Dual 7nA 0.03V/us 75kHz Rail-to-Rail Output 500uV SOIC-8 Operational Amplifier ROHS
Analog Devices OP295GSZ Linear IC Op-amp with buffer amplifier functionality
Operational Amplifier, 2 Func, 800uV Offset-Max, BICMOS, PDSO8
OP-AMP, 85KHZ, -40 TO 125DEG C, NSOIC-8; Available until stocks are exhausted Alternative available
Op-Amp, 85Khz, -40 To 125Deg C, Nsoic-8; |Analog Devices, Inc. OP295GSZ
300μA 30mV/μs 51nV/rtHz@ 5V 75KHz shutdown Rail to Rail 25mA 2 2 3V ±18V,36V 300μV 7nA 75KHz General Purpose SOIC-8 SMD mount 1.75mm(height)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP295GS(Z)
  • OP295GSZ .