Analog Devices OP270GS

Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GS.

Upverter

Datasheet20 pages16 years ago
Datasheet20 pages17 years ago

Augswan

iiiC

DigiKey

CAD Models

Download Analog Devices OP270GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.843
$ 5.843
Stock
91,319
189,464
189,464
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
116 dB
116 dB
116 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
9 V
12 V
12 V
Max Supply Voltage
36 V
15 V
15 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Related Parts

Analog DevicesOP270GSZ-REEL
ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.3mm 0.08muA 75muV 5000kHz
Analog DevicesOP270GS-REEL
Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, PDIP8
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
Analog DevicesMAX4168ESD+
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Texas InstrumentsTLC2202ACDR
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC
Analog DevicesMAX4127ESD
Operational Amplifier, 2 Func, 950uV Offset-Max, BIPolar, PDSO14

Descriptions

Descriptions of Analog Devices OP270GS provided by its distributors.

Operational Amplifier, 1 Func, 50uV Offset-Max, BIPolar, MBCY8
OP Amp Dual General Purpose ±18 Volt 16-Pin SOIC W
Non-RoHS Compliant EAR99 OP270 Tin/Lead (Sn85Pb15) op amp buffer circuit 10.5mm 0.08muA 15V 5000kHz
Precision Amplifiers Low Noise Prec Dual
The OP270 is a high performance, monolithic, dual operational amplifier with exceptionally low voltage noise density (5 nV/√Hz maximum at 1 kHz). It offers comparable performance to the industry-standard OP27 from Analog Devices, Inc. The OP270 features an input offset voltage of less than 75 μV and an offset drift of less than 1 μV/°C, guaranteed over the full military temperature range. Open-loop gain of the OP270 is more than 1,500,000 into a 10 kΩ load, ensuring excellent gain accuracy and linearity, even in high gain applications. The input bias current is less than 20 nA, which reduces errors due to signal source resistance. With a common-mode rejection (CMR) of greater than 106 dB and a power supply rejection ratio (PSRR) of less than 3.2 μV/V, the OP270 significantly reduces errors due to ground noise and power supply fluctuations. The power consumption of the dual OP270 is one-third less than two OP27 devices, a significant advantage for power conscious applications. The OP270 is unity-gain stable with a gain bandwidth product of 5 MHz and a slew rate of 2.4 V/μs. The OP270 offers excellent amplifier matching, which is important for applications such as multiple gain blocks, low noise instrumentation amplifiers, dual buffers, and low noise active filters. The OP270 conforms to the industry-standard 8-lead CERDIP and PDIP pinouts. For higher speed applications, the ADA4004-2 or the AD8676 are recommended. For a quad op amp, see the OP470 data sheet.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-270GS