STMicroelectronics L2720W13TR

L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
$ 1.139
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L2720W13TR.

IHS

Datasheet12 pages21 years ago

HQonline

Inventory History

3 month trend:
-80.06%

CAD Models

Download STMicroelectronics L2720W13TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-09-06
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-04-23
LTD Date2026-10-23

Related Parts

STMicroelectronicsL272D
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
STMicroelectronicsL272D013TR
L272 Series 28V 350 kHz Surface Mount Dual Power Operational Amplifier - SOIC-16
SA Series 1.4 V/us 40 V SMT Dual Power Operational Amplifier - SOIC-16W
ROHS3Compliant EAR99 TCA0372 Tube op amp amplifier circuit 10.15mm 0.05muA 15mV 1400kHz
Op Amp Dual Power Amplifier ±20V/40V Automotive 16-Pin SOIC W T/R / IC OPAMP GP 1.4MHZ 16SOIC
Texas InstrumentsLM13700M/NOPB
Texas Instruments LM13700M/NOPB Op-amp buffer amplifier Linear ICs operational

Descriptions

Descriptions of STMicroelectronics L2720W13TR provided by its distributors.

L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
STMicroelectronics Dual Op Amp, Dual Channel, SO Package, Dual/Single Supply, SMD, 16-Pin
Low drop dual power operational amplifiers, 1A, 28V, -40 to 125°C, SO-16W, Tape and Reel
STMicroelectronics SCT
Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDSO16
Op Amp Dual Low Power Amplifier ±14V/28V 16-Pin SO W T/R
OP-AMP, DUAL, 1.2MHZ, 2V/US, WSOIC-16; No. of Amplifiers: 2 Amplifier; Bandwidth: 1.2MHz; Slew Rate: 2V/µs; Supply Voltage Range: 4V to 28V, ± 2V to ± 14V; Amplifier Case Style: WSOIC; No; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L2720W13TR.