Analog Devices OP270GSZ

ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.08muA 15V 5000kHz
$ 7.886
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP270GSZ.

HQonline

Datasheet20 pages16 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-50.99%

CAD Models

Download Analog Devices OP270GSZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.886
$ 7.823
$ 7.823
Stock
179,151
186,043
186,043
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
2
2
2
Slew Rate
2.4 V/µs
2.4 V/µs
2.4 V/µs
Gain Bandwidth Product
5 MHz
5 MHz
5 MHz
Input Offset Voltage (Vos)
75 µV
75 µV
75 µV
Power Supply Rejection Ratio (PSRR)
116 dB
116 dB
116 dB
Common Mode Rejection Ratio
110 dB
110 dB
110 dB
Min Supply Voltage
12 V
-
-
Max Supply Voltage
15 V
-
-
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesOP270GSZ-REEL
ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.3mm 0.08muA 75muV 5000kHz
Texas InstrumentsTLC2202ACDR
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC
Analog DevicesMAX4127ESD+
ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Texas InstrumentsTLC2202ACD
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC 0 to 70
Texas InstrumentsTLC2202AID
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices OP270GSZ provided by its distributors.

ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.08muA 15V 5000kHz
Operational Amplifier, Dual, 5 MHz, 2, 2.4 V/ s, 4.5V to 18V, WSOIC, 16
Precision Operational Amplifier
Op-Amp, 5Mhz, -40 To 85Deg C, Wsoic-16; |Analog Devices, Inc. OP270GSZ
OP-AMP, 5MHZ, 2.4V/US, WSOIC-16; No. of Amplifiers: 2 Amplifier; Bandwidth: 5MHz; Slew Rate: 2.4V/µs; Supply Voltage Range: ± 4.5V to ± 18V; Amplifier Case Style: WSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: OP270 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Amplifer Supply Voltage: ± 4.5V to ± 18V; No. of Amplifiers: 2Amplifiers; Op Amp Type: Precision

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP270GSZ .