Texas Instruments TLC2202ACDR

Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC
$ 6.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC2202ACDR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet64 pages18 years ago
Datasheet16 pages26 years ago

Augswan

Burklin Elektronik

HQonline

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLC2202ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.32
$ 8.925
Stock
271,760
304,688
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
14
14
Number of Circuits
2
2
Slew Rate
2.7 V/µs
2.7 V/µs
Gain Bandwidth Product
1.9 MHz
1.9 MHz
Input Offset Voltage (Vos)
80 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
75 dB
75 dB
Min Supply Voltage
4.6 V
4.6 V
Max Supply Voltage
16 V
16 V
Operating Supply Current
1.8 mA
1.8 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsTLC2202AID
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
Texas InstrumentsTLC2202AIDG4
Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC -40 to 85
Analog DevicesMAX4168ESD+T
High-Output-Drive, Precision, Low-Power, Single-Supply, Rail-to-Rail I/O Op Amps with Shutdown
Analog DevicesMAX4127ESD+
ROHS3Compliant EAR99 MAX4127 Matte Tin (Sn) op amp buffer circuit 8.65mm 0.16muA 250muV 5000kHz
STMicroelectronicsL2720W13TR
L2720W Series 28 V 10 mA Low Drop Dual Power Operational Amplifier - SOIC-16
Analog DevicesOP270GSZ
ROHS3Compliant EAR99 OP270 Matte Tin (Sn) op amp buffer circuit 10.5mm 0.08muA 15V 5000kHz

Descriptions

Descriptions of Texas Instruments TLC2202ACDR provided by its distributors.

Advanced LinCMOS™ Low-Noise Precision Dual Operational Amplifier 14-SOIC
Op Amp Dual Precision Amplifier R-R O/P ±8V/16V 14-Pin SOIC T/R
1.8mA(x2 Channels) 2.7V/μs 18nV/rtHz 1.9MHz shutdown Rail to Rail 50mA 2 2 ±8V,16V 80μV 1pA CMOS SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:2.7V/µs; Supply Voltage Min:4.6V; Supply Voltage Max:16V; No. of Pins:14; Common Mode Ratio:80 dB; Input Bias Current:100pA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.