Analog Devices OP262HRU-REEL

Op Amp Dual Gp R-r O/p ±6V/12V 8-PIN TSSOP T/r

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP262HRU-REEL.

Analog Devices

Datasheet20 pages13 years ago
Datasheet20 pages21 years ago
Datasheet20 pages14 years ago
Datasheet12 pages15 years ago

iiiC

CAD Models

Download Analog Devices OP262HRU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.59
Stock
249,620
203,278
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
25 µV
325 µV
Power Supply Rejection Ratio (PSRR)
120 dB
110 dB
Common Mode Rejection Ratio
110 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
550 µA
1.55 mA

Related Parts

Analog DevicesOP262DRU-REEL
IC OPAMP GP R-R 15MHZ LN 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Analog DevicesOP262DRUZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R / IC OPAMP GP 15MHZ RRO 8TSSOP
Analog DevicesOP262HRUZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R
Texas InstrumentsTL072CPWR
Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL082CPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL082CPW
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-TSSOP 0 to 70

Descriptions

Descriptions of Analog Devices OP262HRU-REEL provided by its distributors.

OP Amp Dual GP R-R O/P ±6V/12V 8-Pin TSSOP T/R
Non-RoHS Compliant R-PDSO-G8 TIN LEAD Tape & Reel (TR) op amp amplifier circuit 4.4mm 0.65muA -6V 15000kHz
15 MHZ RAIL-TO-RAIL DUAL OP AMP
IC OPAMP GP R-R 15MHZ LN 8TSSOP
Audio Amplifier, 2 Func, Bipolar, PDSO8
The OP162 (single), OP262 (dual), and OP462 (quad) rail-to-rail 15 MHz amplifiers feature the extra speed new designs require, with the benefits of precision and low power operation. With their incredibly low offset voltage of 45 µV (typical) and low noise, they are perfectly suited for precision filter applications and instrumentation. The low supply current of 500 µA (typical) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers. These products operate from single supplies as low as 2.7 V to dual supplies of ±6 V. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30 mA (sink and source) is needed for many audio and display applications; more output current can be supplied for limited durations. The OPx62 family is specified over the extended industrial temperature range (–40°C to +125°C). The single OP162 amplifiers are available in 8-lead SOIC package. The dual OP262 amplifiers are available in 8 lead SOIC and TSSOP packages. The quad OP462 amplifiers are available in 14-lead, narrow-body SOIC and TSSOP packages. The OP262-EP support defense and aerospace applications. (AQEC)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated