Texas Instruments TL072CPWR

Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL072CPWR.

Newark

Datasheet49 pages11 years ago
Datasheet47 pages12 years ago
Datasheet48 pages13 years ago

Texas Instruments

Farnell

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+69.28%

CAD Models

Download Texas Instruments TL072CPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.321
$ 0.321
Stock
778,943
151,789
151,789
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
10 mV
10 mV
10 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL072CPWR.

Related Parts

Texas InstrumentsTL082CPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP 0 to 70
STMicroelectronicsTL082CPT
TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8
Texas InstrumentsTL082CPW
Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-TSSOP 0 to 70
Texas InstrumentsTL082CPWE4
Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
STMicroelectronicsTL082IPT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments TL072CPWR provided by its distributors.

Dual, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-TSSOP 0 to 70
ROHS3Compliant EAR99 TL072 Cut Tape (CT) op amp buffer circuit 3mm 0.007muA 9V 3000kHz
Op Amp Dual Low Noise Amplifier ±15V/30V 8-Pin TSSOP T/R
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8
1.4mA(x2 Ch) 13V/μs 18nV/rtHz@±15V 5.25MHz Shutdown 2-Ch 2-Input ±15V, 30V 3mV 65pA J-FET Op Amp TSSOP-8 SMD, Adhesive Mount, 1.2mm H
OP-AMP, 3MHZ, 13V/US, TSSOP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 3MHz; Slew Rate: 13V/µs; Supply Voltage Range: 7V to 36V; Amplifier Case Style: TSSOP; No. of Pins: 8Pins; Operati; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL072CPWR .