Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP262DRU-REEL

IC OPAMP GP R-R 15MHZ LN 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP262DRU-REEL.

Analog Devices

Datasheet12 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP262DRU-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.5
$ 2.653
Stock
209,269
323,651
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
-
13 V/µs
Gain Bandwidth Product
15 MHz
15 MHz
Input Offset Voltage (Vos)
3 mV
325 µV
Power Supply Rejection Ratio (PSRR)
120 dB
110 dB
Common Mode Rejection Ratio
70 dB
110 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
Operating Supply Current
-
1.55 mA

Related Parts

Analog DevicesOP262DRUZ-REEL
Op Amp Dual Low Power Amplifier R-R O/P ±6V/12V 8-Pin TSSOP T/R / IC OPAMP GP 15MHZ RRO 8TSSOP
MicrochipMCP6022-I/ST
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-8LD
MicrochipMCP6022-E/ST
MCP6022 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8
MicrochipMCP6022T-E/ST
MCP602 Series 6 V 2.8 MHz Rail to Rail CMOS SMT Operational Amplifier - TSSOP-8
Texas InstrumentsTLV2772QPWRQ1
Op Amp Dual High Slew Rate Amplifier R-R O/P ±3V/6V Automotive 8-Pin TSSOP T/R
Texas InstrumentsTLV2772QPWRG4Q1
Op Amp Dual High Slew Rate Amplifier R-R O/P ±3V/6V Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of Analog Devices OP262DRU-REEL provided by its distributors.

IC OPAMP GP R-R 15MHZ LN 8TSSOP / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
OP Amp Dual GP R-R O/P ±6V/12V 8-Pin TSSOP T/R
The OP162 (single), OP262 (dual), and OP462 (quad) rail-to-rail 15 MHz amplifiers combine the extra speed new designs require with the benefits of precision, low power operation. With their incredibly low offset voltage of 45 µV (typ) and low noise, they are perfectly suited for precision filter applications and instrumentation. The low supply current of 500 µA (typ) is critical for portable or densely packed designs. In addition, the rail-to-rail output swing provides greater dynamic range and control than standard video amplifiers provide. These products operate from single supplies as low as +2.7 V to dual supplies of ±6 V. The fast settling times and wide output swings recommend them for buffers to sampling A/D converters. The output drive of 30 mA (sink and source) is needed for many audio and display applications; more output current can be supplied for limited durations. The OP162 family is specified over the extended industrial (–40°C to +125°C) temperature range. Both the single and dual amplifiers are available in the standard "G" grade in 8-pin plastic and SO-8 surface mount packages. The OP462 is available in the "G" grade in 14-pin plastic DIPs and narrow SO-14 packages. The OP262 and OP462 are available in an "H" grade in 8-lead and 14-lead TSSOP packages, respectively. The "H" grade reflects the different offset voltage specification available in the TSSOP package. The OP262-EP support defense and aerospace applications (AQEC)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP262DRUREEL