Texas Instruments TL082CPW

Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-TSSOP 0 to 70
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL082CPW.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet44 pages11 years ago
Technical Drawing4 pages11 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Datasheet37 pages18 years ago
Datasheet30 pages25 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Newark

Inventory History

3 month trend:
-9.29%

CAD Models

Download Texas Instruments TL082CPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.197
Stock
209,050
534,867
Authorized Distributors
4
2
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
13 V/µs
13 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
15 mV
15 mV
Power Supply Rejection Ratio (PSRR)
-
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL082CPW.

Related Parts

Texas InstrumentsTL082CPWR
Dual, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL082CPWE4
Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
Texas InstrumentsTL082CPWG4
Dual High Slew Rate JFET-Input Operational Amplifier 8-TSSOP 0 to 70
STMicroelectronicsTL082CPT
TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8
STMicroelectronicsTL082IPT
Operational Amplifier, 8 Func, 13000uV Offset-Max, BIPolar, PDSO2

Descriptions

Descriptions of Texas Instruments TL082CPW provided by its distributors.

Dual, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-TSSOP 0 to 70
Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8
J-FET Op Amp, 1.4mA (2-Ch), 13V/μs, 18nV/rtHz, 3MHz, Shutdown, 10mA, 2-Ch, ±18V, 3mV, 30pA, TSSOP-8, SMD, 3mm × 4.4mm × 1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:8V/µs; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Bias Current:400pA; Leaded Process Compatible:Yes; Offset Drift:18µV/°C; Offset Voltage:20mV ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.