Analog Devices OP162DRUZ-REEL

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
$ 1.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices OP162DRUZ-REEL.

DigiKey

Datasheet20 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices OP162DRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.45
$ 1.45
Stock
143,207
844,585
Authorized Distributors
1
1
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
13 V/µs
-
Gain Bandwidth Product
-
15 MHz
Input Offset Voltage (Vos)
-
3 mV
Power Supply Rejection Ratio (PSRR)
-
120 dB
Common Mode Rejection Ratio
-
70 dB
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
12 V
Operating Supply Current
-
-

Related Parts

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP T/R
STMicroelectronicsTSC103IPT
High-voltage, high-side current sense amplifier | IC CURR SENSE 1 CIRCUIT 8TSSOP
STMicroelectronicsCS70P
ROHS3Compliant EAR99 CS70 Cut Tape (CT) op amp amplifier circuit 4.4mm 10muA 500muV 40dB
MicrochipMCP601-I/ST
ROHS3Compliant MCP601 Tube Active op amp amplifier circuit 1pA 2mV 80dB 2.8MHz
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
MicrochipMCP6021-E/ST
Microchip MCP6021-E/ST Op Amp; 10MHz Rail-Rail; 2.5 - 5.5 V; 8-Pin TSSOP

Descriptions

Descriptions of Analog Devices OP162DRUZ-REEL provided by its distributors.

Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, CDIP8
OP Amp Single GP R-R O/P ±6V/12V 8-Pin TSSOP T/R
Lead Free Not Qualified GULL WING OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 110dB 13V/mus -40C 15000kHz
15MHZ RAIL-TO-RAIL SINGLE OP AMP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated