STMicroelectronics TSC103IPT

High-voltage, high-side current sense amplifier | IC CURR SENSE 1 CIRCUIT 8TSSOP
$ 1.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TSC103IPT.

HQonline

Datasheet25 pages13 years ago

element14 APAC

TME

Future Electronics

Farnell

Inventory History

3 month trend:
-22.70%

CAD Models

Download STMicroelectronics TSC103IPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2010-01-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

STMicroelectronicsCS70P
ROHS3Compliant EAR99 CS70 Cut Tape (CT) op amp amplifier circuit 4.4mm 10muA 500muV 40dB
STMicroelectronicsTSC1031IPT
ROHS3Compliant EAR99 TSC103 Tape & Reel (TR) op amp buffer circuit 4.5mm 10muA 65V 40dB
STMicroelectronicsTSC1031IYPT
ROHS3Compliant EAR99 TSC103 Tape & Reel (TR) op amp buffer circuit 4.5mm 10muA 65V 40dB
Texas InstrumentsTLV2460QPWG4
Single, Low Power, Rail-to-Rail Input/Output Operational Amplifier w/Shutdown 8-TSSOP
Texas InstrumentsTLV2461AQPWRG4Q1
IC OPAMP GP 1 CIRCUIT 8TSSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TSSOP
MicrochipMCP601-E/ST
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.005muA 2mV 2800kHz

Descriptions

Descriptions of STMicroelectronics TSC103IPT provided by its distributors.

High-voltage, high-side current sense amplifier | IC CURR SENSE 1 CIRCUIT 8TSSOP
ROHS3Compliant EAR99 TSC103 NICKEL PALLADIUM GOLD op amp buffer circuit 4.5mm 10muA 65V 40dB
STMICROELECTRONICS TSC103IPT Current Sense Amplifier, 1 Amplifier, 15 A, TSSOP, 8 Pins, -40 C, 125 C
Operational Amplifier, 8 Func, 1100uV Offset-Max, CMOS, PDSO1
TSC103IPT, CURRENT SENSING AMPLIFIER DUAL, SINGLE BUFFERED 8-PIN TSSOP
Current Sense Amp Single 700kHz 2.7V to 5.5V 8-Pin TSSOP T/R
IC, AMP, CURR SENSE, HISIDE, 8TSSOP; No. of Amplifiers:1; Input Bias Current:15µA; Input Offset Voltage:500µV; Gain dB Max:100dB; Bandwidth:700kHz; CMRR:105dB; Slew Rate:0.6Vµs; Supply Voltage Range:2.7V to 5.5V; Supply Current:300µA; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:103; Bias Current:10µA

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics