Microchip MCP6021-E/ST

Microchip MCP6021-E/ST Op Amp; 10MHz Rail-Rail; 2.5 - 5.5 V; 8-Pin TSSOP
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6021-E/ST.

Upverter

Datasheet42 pages17 years ago

Microchip

LCSC

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-4.55%

CAD Models

Download Microchip MCP6021-E/ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
$ 1.06
$ 1.06
Stock
220,502
72,413
72,413
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
7 V/µs
7 V/µs
7 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
250 µV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
74 dB
74 dB
74 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1 mA
-
-

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyMalaysia, Philippines, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Philippines, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2003-05-07
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMCP6023-E/ST
7 V/us 1 10MHz 2.5V ~ 5.5V General Purpose TSSOP-8 Operational Amplifier ROHS
MicrochipMCP6021T-I/ST
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP6021T-I/ST
MicrochipMCP6021-I/ST
MCP6021 Series 5.5 V 10 MHz Rail-to-Rail I/O Operational Amplifier - TSSOP-8
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8
STMicroelectronicsTSC103IPT
High-voltage, high-side current sense amplifier | IC CURR SENSE 1 CIRCUIT 8TSSOP
STMicroelectronicsCS70P
High side current sense high voltage op amp, 360uA, 5.5V, -40 to 125°C, TSSOP-8, Tape and Reel

Descriptions

Descriptions of Microchip MCP6021-E/ST provided by its distributors.

Microchip MCP6021-E/ST Op Amp; 10MHz Rail-Rail; 2.5 - 5.5 V; 8-Pin TSSOP
Op Amp Single GP R-R I/O 5.5V Automotive 8-Pin TSSOP Tube
1mA 7V/μs 8.7nV/rtHz 10MHz 70dB shutdown Rail to Rail 30mA 1 1 2.5V 5.5V 500μV 1pA General Purpose TSSOP-8 SMD mount 3mm*4.4mm*900μm
OP AMP, SINGLE, 2.5V, 10MHZ, 8TSSOP; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:10MHz; Slew Rate:7Vµs; Supply Voltage Range:2.5V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Base Number:6021

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6021-EST
  • MCP6021E/ST
  • MCP6021EST