Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NB2305AI1HDTR2G

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP T/R
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NB2305AI1HDTR2G.

IHS

Datasheet11 pages11 years ago

SHENGYU ELECTRONICS

onsemi

Mouser

CAD Models

Download onsemi NB2305AI1HDTR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.693
$ 0.693
Stock
413,811
272,335
272,335
Authorized Distributors
1
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
133 MHz
133 MHz
133 MHz
Quiescent Current
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-09-29
LTD Date2023-03-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLC271CPWR
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
Texas InstrumentsTLC271CPW
Single, 16-V, 2-MHz, In to V- operational amplifier 8-TSSOP 0 to 70
MicrochipMCP603T-E/ST
Ic, operational Amplifier, single, cmos, tss; |Microchip Technology MCP603T-E/ST
MicrochipMCP601-E/ST
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.005muA 2mV 2800kHz
MicrochipMCP601T-E/ST
ROHS3Compliant EAR99 MCP601 Matte Tin (Sn) op amp amplifier circuit 4.4mm 0.005muA 2mV 2800kHz
STMicroelectronicsTS921IPT
TS921 Series 12 V 4 MHz Rail-to-Rail Operational Amplifier Surface Mount-TSSOP-8

Descriptions

Descriptions of onsemi NB2305AI1HDTR2G provided by its distributors.

Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 8-Pin TSSOP T/R
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
NB2305AI1HDTR2G, PLL CLOCK BUFFER, 15 - 133 MHZ, 8-PIN TSSOP
Zero Delay Buffer 5-Out Single-Ended Automotive 8-Pin TSSOP T/R
CMOS Zero Delay Buffer 8-TSSOP (0.173 4.40mm Width) NB2305A clock generator circuit 3.6V 133MHz 50mA 50mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd