Analog Devices MAX9788ETI+T

Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP T/R / IC AMP AUDIO PWR 2.4W G 28TQFN
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9788ETI+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

DigiKey

Inventory History

3 month trend:
-0.08%

CAD Models

Download Analog Devices MAX9788ETI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9788ETI+T.

Related Parts

Analog DevicesMAX9730ETI+T
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP T/R / IC AMP AUDIO PWR 2.4W G 28TQFN
Analog DevicesMAX9730ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP
Analog DevicesMAX9788EWP+TG45
Audio Amp Speaker 1-CH Mono 2.4W Class-G 20-Pin WLP T/R
Texas InstrumentsLM48410SQ/NOPB
Audio Amp Speaker 2-CH Stereo 2.3W Class-D 24-Pin WQFN EP
Texas InstrumentsTPA6020A2RGWR
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85
Texas InstrumentsTPA6020A2RGWT
2.8-W, stereo, fully differential analog input Class-AB audio amplifier 20-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX9788ETI+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP T/R / IC AMP AUDIO PWR 2.4W G 28TQFN
CLASS G AUDIO AMPLIFIER, 2.4W, 1 Channel(s), 1 Func, BICMOS, QCC28
CLASS G AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;
8542.39.00.01 MAX9788 Tape & Reel (TR) Depop Differential Inputs Shutdown audio amplifier 2.7V 4mm 2.4W x 1 @ 8Ohm 800mA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9788ETIT