Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9730ETI+

Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP
$ 2.834
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9730ETI+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX9730ETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9730ETI+.

Related Parts

Analog DevicesMAX9788ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP / IC AMP AUDIO PWR 2.4W G 28TQFN
Texas InstrumentsTPA2051D3YFFR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.9W Class-D 25-Pin DSBGA T/R
Texas InstrumentsTPA2051D3YFFT
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 2.9W Class-D 25-Pin DSBGA T/R
Texas InstrumentsTPA2000D2PWP
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX9730ETI+ provided by its distributors.

Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP
0.12%@8Ω@1W, 0.007%@8Ω@400mW 1-Ch Mono 2.7V 2.4*1@8Ω 5.5V 8Ω Class G QFN SMD 4mm×4mm×730μm
MAXIM INTEGRATED PRODUCTS MAX9730ETI+. Audio Power Amplifier, G, 1 Channel, 2.4 W, 2.7V to 5.5V, TQFN, 28 Pins
CLASS G AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: VQCCN; Package Shape: SQUARE;
AUDIO AMP, CLASS G, 2.4W, TQFN-28; Output Power x Channels @ Load:2.4W x 1 @ 8Ohm; Audio Amplifier Type:G; No. of Channels:1Channels; Supply Voltage Range:2.7V to 5.5V; IC Case / Package:TQFN; No. of Pins:28Pins; Load Impedance:8ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9730ETI+.