Analog Devices MAX9768ETG+T

MAX9768 Series 14V 10 W Class D Mono Surface Mount Audio Amplifier - TQFN-24
$ 2.312
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9768ETG+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-50.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9768ETG+T.

Related Parts

Analog DevicesMAX9768BETG+T
MAX9768 Series 14 V 10 W Class D Mono Surface Mount Audio Amplifier - TQFN-24
Analog DevicesMAX9768BETG+
Audio Amp Speaker 1-CH Mono 10W Class-D 24-Pin TQFN EP
Texas InstrumentsTPA3121D2PWP
15-W STEREO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 30W D 24TSSOP
Texas InstrumentsTPA3124D2PWPR
Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA3121D2PWPR
Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP T/R
Analog DevicesMAX9737ETG+
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP

Descriptions

Descriptions of Analog Devices MAX9768ETG+T provided by its distributors.

MAX9768 Series 14V 10 W Class D Mono Surface Mount Audio Amplifier - TQFN-24
10W Mono Class D Speaker Amplifier with Volume Control
8542.39.00.01 MAX9768 Tape & Reel (TR) Depop I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 4.5V~14V 10W x 1 @ 8Ohm 2.2A 10W
Audio Power Amp, D, 85Deg C, Tqfn-Ep-24; Output Power X Channels @ Load:10W X 1 @ 8Ohm; Audio Amplifier Type:D; No. Of Channels:1Channels; Supply Voltage Range:4.5V To 14V; Ic Case/Package:Tqfn-Ep; No. Of Pins:24Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9768ETG+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated