Analog Devices MAX9768BETG+

Audio Amp Speaker 1-CH Mono 10W Class-D 24-Pin TQFN EP
$ 2.391
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9768BETG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
-1.25%

CAD Models

Download Analog Devices MAX9768BETG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9768BETG+.

Related Parts

Analog DevicesMAX9768ETG+
Audio Amp Speaker 1-CH Mono 10W Class-D 24-Pin TQFN EP / IC AMP AUDIO 10W MONO D 24TQFN
Texas InstrumentsTPA2001D2PWP
1-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Texas InstrumentsTPA2000D2PWP
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Analog DevicesMAX9737ETG+
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP
Analog DevicesMAX9737ETG+T
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP T/R / IC AMP AUDIO 13W MONO D 24TQFN
Texas InstrumentsTAS2505IRGET
Audio Amp Headphone/Speaker 1-CH Mono 2W Class-D 24-Pin VQFN T/R

Descriptions

Descriptions of Analog Devices MAX9768BETG+ provided by its distributors.

Audio Amp Speaker 1-CH Mono 10W Class-D 24-Pin TQFN EP
1 10Wx1@8Ω Class D QFN-24-EP(4x4) Audio Power OpAmps ROHS
10W Mono Class D Speaker Amplifier with Volume Control
EAR99 MAX9768 Tray Depop I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 12V 750mum 10W x 1 @ 8Ohm 2.2A
AUDIO POWER AMPLIFIER, CLASS D, TQFN-24; Output Power x Channels @ Load:10W x 1 @ 8Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:4.5V to 14V; IC Case / Package:TQFN; No. of Pins:24Pins; Product Range:- RoHS Compliant: Yes
AUDIO POWER AMP, CLASS D, 24TQFN; Output Power: 10W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 4.5V to 14V; Amplifier Case Style: TQFN; No. of Pins: 24Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Amplifer Supply Voltage: 4.5V to 14V; Audio Power Amplifier Type: Class D; Current Iqc Max: 14.2mA; Current Iqc Typ: 7mA; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Output Power (Pout): 10W; Supply Voltage + Nom: 16V; Supply Voltage Max: 14V; Supply Voltage Min: 4.5V; THD + N: 0.08% @ 5W, 8ohm, VDD=3.3V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9768BETG+.