Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA3124D2PWPR

Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP T/R
$ 2.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3124D2PWPR.

HQonline

Datasheet29 pages14 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+55.17%

CAD Models

Download Texas Instruments TPA3124D2PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
$ 3.72
Stock
289,501
151,289
Authorized Distributors
2
1
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
2
-
Output Power
-
10 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3124D2PWPR.

Related Parts

Texas InstrumentsTPA3121D2PWP
15-W STEREO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 30W D 24TSSOP
Texas InstrumentsTPA3121D2PWPR
Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA2008D2PWPR
3-W, stereo, analog input Class-D audio amplifier with DC volume control 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA3124D2PWPR provided by its distributors.

Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP T/R
15-W stereo, 30-W mono, 10- to 26-V, analog input Class-D audio amplifier w/ SE output, fast mute 24-HTSSOP -40 to 85
AUDIO POWER AMPLIFIER, CLASS D 15W HTSSOP-24
0.04%@ 8Ω @ 5W 1-Channel (Mono) or 2-Channel (Stereo) 10V 30*1 @ 8Ω,15*2 @ 4Ω 26V 8Ω D kind HTSSOP-24 SMD mount,glue mount 1.2mm(height)
EAR99 TPA3124 Tape & Reel (TR) Depop Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 24V 1mm 30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm 30mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.