Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9737ETG+

Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP
$ 2.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9737ETG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-79.97%

CAD Models

Download Analog Devices MAX9737ETG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9737ETG+.

Related Parts

Texas InstrumentsLM48511SQ/NOPB
3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85
STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
Texas InstrumentsTPA3111D1PWP
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3111D1PWPR
AMPLIFIER, AUDIO, CLASS D, 10W, HTSSOP-2; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsTDA7391PDU
Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up Tube
Analog DevicesMAX9768BETG+T
MAX9768 Series 14 V 10 W Class D Mono Surface Mount Audio Amplifier - TQFN-24

Descriptions

Descriptions of Analog Devices MAX9737ETG+ provided by its distributors.

Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP
MAX9737 Series 8 to 28 V Surface Mount Mono 7 W Class D Amplifier - TQFN-24
0.06% THD+N 8Ω @ 2W 1-Ch Mono 8V 13*1 @ 4Ω 28V 8Ω Class D TQFN-24 SMD 4mm × 4mm × 750μm
Direct-from-Battery 7W Class D Amplifier Slashes Notebook 2.1 Solution Cost
Ciiva
EAR99 MAX9737 Tray Depop Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 750mum 13W x 1 @ 4Ohm 4.6A
AUDIO POWER AMPLIFIER, CLASS D, TQFN-24; Output Power x Channels @ Load:13W x 1 @ 4Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:8V to 28V; IC Case / Package:TQFN; No. of Pins:24Pins; Product Range:- RoHS Compliant: Yes
IC, CLASS D AMP, MONO, 7W, 24TQFN; Output Power: 7W; Amplifier Class: D; No. of Channels: 1 Channel; Supply Voltage Range: 8V to 28V; Amplifier Case Style: TQFN; No. of Pins: 24Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Amplifer Supply Voltage: 8V to 28V; Audio Power Amplifier Type: Class D; Base Number: 9737; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Output Power (Pout): 13W; Power Rating RMS: 13W; Supply Voltage Max: 28V; Supply Voltage Min: 8V; THD + N: 0.06% @ 2W, 8ohm, VDD=12V; Termination Type: Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9737ETG+.