What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPA3121D2PWP

15-W Stereo Class-d Audio Power Amplifier | IC Amp Audio Pwr 30W D 24TSSOP
$ 4.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3121D2PWP.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages12 years ago
Technical Drawing2 pages15 years ago

Farnell

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-10.48%

CAD Models

Download Texas Instruments TPA3121D2PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.009
$ 3.02
$ 3.02
Stock
171,227
2,184,011
2,184,011
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
2
2
2
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA3121D2PWP.

Related Parts

Texas InstrumentsTPA3124D2PWPR
Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA2008D2PWPR
3-W, stereo, analog input Class-D audio amplifier with DC volume control 24-HTSSOP -40 to 85
Texas InstrumentsTPA6011A4PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 3W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA3121D2PWP provided by its distributors.

15-W STEREO CLASS-D AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 30W D 24TSSOP
TEXAS INSTRUMENTS TPA3121D2PWP Audio Power Amplifier, D, 2, 30 W, 10V to 26V, HTSSOP, 24 Pins
Audio Amp Speaker 2-CH Stereo 10W Class-D 24-Pin HTSSOP EP Tube
IC AMP D MONO/STER 30W 24HTSSOP Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 24-HTSSOP
15-W stereo, 30-W mono, 10- to 26-V supply, analog input Class-D audio amplifier w/ SE outputs 24-HTSSOP -40 to 85
0.04%@ 8Ω @ 5W 1-Channel (Mono) or 2-Channel (Stereo) 10V 30*1 @ 8Ω,15*2 @ 4Ω 26V 8Ω D kind HTSSOP-24 SMD mount 7.8mm*4.4mm*1.15mm
EAR99 TPA3121 Tube Depop Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 24V 1mm 30W x 1 @ 8Ohm; 15W x 2 @ 4Ohm 30mA
IC, AMP AUDIO PWR 30W D 24TSSOP; Amplifier Class:D; No. of Channels:2; Output Power:30W; Supply Voltage Range:10V to 26V; THD + N:0.04% @ 5W, 8ohm, VCC=24V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:HTSSOP; No. of Pins:24; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Audio Power Amplifier Type:Class D; Base Number:3121; Load Impedance Min:4ohm; Output Power Pout:10W @ 8ohm; Package / Case:TSSOP; Power Rating RMS:15W; Supply Voltage Max:26V; Supply Voltage Min:10V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.