Analog Devices MAX9713ETJ+

Audio Amplifiers 6W, Filterless, Spread-Spectrum Mono/Stereo Class D Amplifiers
$ 3.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9713ETJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

iiiC

Inventory History

3 month trend:
+3.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9713ETJ+.

Related Parts

Analog DevicesMAX9703ETJ+
Audio Amplifiers 10W Stereo/15W Mono, Filterless, Spread-Spectrum, Class D Amplifiers
Analog DevicesMAX9737ETG+
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP
Analog DevicesMAX9737ETG+T
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP T/R / IC AMP AUDIO 13W MONO D 24TQFN
Texas InstrumentsLM48511SQ/NOPB
3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85
Texas InstrumentsLM4947TLX/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.19W Class-D 25-Pin uSMD T/R
Texas InstrumentsLM4947TL/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1.19W Class-D 25-Pin uSMD T/R

Descriptions

Descriptions of Analog Devices MAX9713ETJ+ provided by its distributors.

Audio Amplifiers 6W, Filterless, Spread-Spectrum Mono/Stereo Class D Amplifiers
Audio Amp Speaker 1-CH Mono 8W Class-D 32-Pin TQFN EP
IC, AUDIO AMPLIFIER, CLASS D, 6W TQFN-32 - More Details
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
EAR99 MAX9713 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 25V 750mum 8W x 1 @ 16Ohm 10mA
AUDIO AMP, CLASS D, 6W, TQFN-32; Output Power x Channels @ Load:8W x 1 @ 16Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:10V to 25V; IC Case / Package:TQFN; No. of Pins:32Pins; Load Impedance:8ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated