Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM48511SQ/NOPB

3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM48511SQ/NOPB.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages14 years ago

element14

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-8.70%

CAD Models

Download Texas Instruments LM48511SQ/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.609
$ 1.24
Stock
477,328
652,691
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
24
24
Number of Channels
1
1
Output Power
-
6.7 W
Power Supply Rejection Ratio (PSRR)
88 dB
88 dB
Common Mode Rejection Ratio
73 dB
73 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM48511SQ/NOPB.

Related Parts

STMicroelectronicsTS472IQT
STMicroelectronics Audio Amplifier, QFN Package, Audio Type, 24-Pin
Texas InstrumentsTAS2553YFFT
Audio Amp Speaker 1-CH Mono Class-D/Class-G 30-Pin DS-BGA T/R
Texas InstrumentsTAS2552YFFT
BALL ROHS3Compliant Lead Free Surface Mount audio amplifier 8Ohm -40C~85C TA 20kHz 59dB
Analog DevicesMAX9730ETI+T
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP T/R / IC AMP AUDIO PWR 2.4W G 28TQFN
Analog DevicesMAX9730ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP
Analog DevicesMAX9788ETI+
Audio Amp Speaker 1-CH Mono 2.4W Class-G 28-Pin TQFN EP / IC AMP AUDIO PWR 2.4W G 28TQFN

Descriptions

Descriptions of Texas Instruments LM48511SQ/NOPB provided by its distributors.

3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85
Audio Amp Speaker 1-CH Mono 6.7W Class-D 24-Pin WQFN EP T/R / IC AMP AUDIO PWR 6.7W MONO 24QFN
3W, ULTRA-LOW EMI, FILTERLESS, MONO, CLASS D AUDIO POWER AMPLIFIER WITH SPREAD SPECTRUM
EAR99 LM48511 Tape & Reel (TR) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 3V 800mum 6.7W x 1 @ 4Ohm 14.5mA
IC, AMP AUDIO 3W CLASS D 24-LLP; Amplifier Class:D; No. of Channels:1; Output Power:3W; Supply Voltage Range:3V to 5.5V; THD + N:0.03% @ 2W, 8ohm, VDD=5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:LLP; No. of Pins:24; SVHC:No SVHC (19-Dec-2011); Base Number:48511; Load Impedance Min:8ohm; Output Power Pout:3W; Package / Case:LLP; Power Rating RMS:3W; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM48511SQ/NOPB .
  • LM48511SQ/NOPB.
  • LM48511SQNOPB