Analog Devices MAX9703ETJ+

Audio Amplifiers 10W Stereo/15W Mono, Filterless, Spread-Spectrum, Class D Amplifiers
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9703ETJ+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

Factory Futures

iiiC

Inventory History

3 month trend:
+348%

CAD Models

Download Analog Devices MAX9703ETJ+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9703ETJ+.

Related Parts

Analog DevicesMAX9713ETJ+
Audio Amplifiers 6W, Filterless, Spread-Spectrum Mono/Stereo Class D Amplifiers
Analog DevicesMAX9737ETG+
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP
Analog DevicesMAX9737ETG+T
Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP T/R / IC AMP AUDIO 13W MONO D 24TQFN
Texas InstrumentsTPA3111D1PWP
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3111D1PWPR
AMPLIFIER, AUDIO, CLASS D, 10W, HTSSOP-2; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsTPA3112D1PWP
Audio Amp Speaker 1-CH Mono 25W Class-D 28-Pin HTSSOP EP Tube

Descriptions

Descriptions of Analog Devices MAX9703ETJ+ provided by its distributors.

Audio Amplifiers 10W Stereo/15W Mono, Filterless, Spread-Spectrum, Class D Amplifiers
Audio Amp Speaker 1-CH Mono 18W Class-D Automotive 32-Pin TQFN EP / IC AMP AUDIO PWR 18W MONO 32TQFN
MAXIM INTEGRATED PRODUCTS MAX9703ETJ+ CLASS D AMP, 10W ST/15W MONO, 32TQFN
CLASS D AUDIO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE;
EAR99 MAX9703 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 25V 750mum 18W x 1 @ 16Ohm 14mA
Audio Power Amplifier, Class D, Tqfn-32; Amplifier Class:d; No. Of Channels:1 Channel; Output Power:15W; Supply Voltage Range:10V To 25V; Amplifier Case Style:tqfn; No. Of Pins:32Pins; Load Impedance:8Ohm; Product Range:-; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9703ETJ+.