Analog Devices MAX9737ETG+T

Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP T/R / IC AMP AUDIO 13W MONO D 24TQFN
$ 2.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9737ETG+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-33.46%

CAD Models

Download Analog Devices MAX9737ETG+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX9737ETG+T.

Related Parts

Texas InstrumentsLM48511SQ/NOPB
3-W, mono, analog input Class-D audio amp with integrated boost converter 24-WQFN -40 to 85
STMicroelectronicsTS472IQT
Audio Power Amplifier, AB, 1 Channels, 2.2V to 5.5V, QFN, 24 Pins
Texas InstrumentsTPA3111D1PWP
Audio Amp Speaker 1-CH Mono 10W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA3111D1PWPR
AMPLIFIER, AUDIO, CLASS D, 10W, HTSSOP-2; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
STMicroelectronicsTDA7391PDU
Audio Amp Speaker 1-Channel Mono Class-AB 20-Pin PowerSO Slug Up Tube
Analog DevicesMAX9768BETG+T
MAX9768 Series 14 V 10 W Class D Mono Surface Mount Audio Amplifier - TQFN-24

Descriptions

Descriptions of Analog Devices MAX9737ETG+T provided by its distributors.

Audio Amp Speaker 1-CH Mono 13W Class-D 24-Pin TQFN EP T/R / IC AMP AUDIO 13W MONO D 24TQFN
MAX9737 Series 28 V 13 W Class D Mono Surface Mount Audio Amplifier - TQFN-24
Direct-from-Battery 7W Class D Amplifier Slashes Notebook 2.1 Solution Cost
Ciiva
EAR99 MAX9737 Tape & Reel (TR) Depop Mute Short-Circuit and Thermal Protection Shutdown audio amplifier 2mV 13W x 1 @ 4Ohm 4.6A 7.4mW
AUDIO AMP, CLASS D, 7.4MW, TQFN-24; Output Power x Channels @ Load:13W x 1 @ 4Ohm; Audio Amplifier Type:D; No. of Channels:1Channels; Supply Voltage Range:8V to 28V; IC Case / Package:TQFN; No. of Pins:24Pins; Load Impedance:8ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated