Analog Devices MAX942ESA+

MAX942 Series 5.5 V 150 nA Dual Rail-to-Rail SMT Comparator - SOIC-8N
$ 6.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX942ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Factory Futures

TME

Inventory History

3 month trend:
+574%

CAD Models

Download Analog Devices MAX942ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX941ESA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesMAX941CSA+
MAX941 Series 5.5 V 300 nA Surface Mount Single Comparator - SOIC-8
Analog DevicesMAX942CSA+
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Analog DevicesADCMP391ARZ
23.8μA 1.1μs Rail to Rail 24.7μA 1 2.3V 5.5V 2.5mV 30nA window SOIC-8 SMD mount 1.5mm(height)
Analog DevicesADCMP391ARZ-RL7
IC COMPARATOR 1 GEN PUR 8SOIC / Comparator General Purpose Rail-to-Rail 8-SOIC
onsemiTS393DR2G
Comparator Dual 16V 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX942ESA+ provided by its distributors.

MAX942 Series 5.5 V 150 nA Dual Rail-to-Rail SMT Comparator - SOIC-8N
Comparator Dual R-R I/P 5.5V 8-Pin SOIC N Tube
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Comparator, 2 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDSO8
Comparator, 600μA, 80ns, CMOS, Push-Pull, TTL, 2 Ch, 2.7V to 5V, 2mV@5.5V, 150nA@5.5V, General Purpose, SOIC-8, SMD, 5mm × 4mm × 1.5mm
COMPARATOR DUAL RL 2 RL, SMD, SOIC8; Comparator Type:High Speed; No. of Comparators:2 Comparators; Response Time:80ns; Supply Voltage Range:2.7V to 5.5V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:CMOS, TTL; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Amplifier Case Style:SOIC; Base Number:942; Comparator Features:Dual; IC Generic Number:942; Logic Function Number:942; No. of Comparators:2; No.Comparators:2; Operating Temperature Range:-40°C to +85°C; Output Compatibility:CMOS, TTL; Supply Current:400µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:Surface Mount Device

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX942ESA+.