Analog Devices MAX941EPA+

Comparator Single R-R I/P 5.5V 8-Pin PDIP N
$ 5.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX941EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

DigiKey

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX941CPA+
Comparator Single R-R I/P 5.5V 8-Pin PDIP N / IC COMPARATOR R-R 8-DIP
Analog DevicesMAX942EPA+
Comparator, 2 Func, 3000uV Offset-Max, 80ns Response Time, BIPolar, PDIP8
Analog DevicesMAX907EPA+
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Texas InstrumentsLM393AP
Precision dual differential comparator, industrial grade 8-PDIP 0 to 70
Texas InstrumentsLM393APE4
RoHS Compliant EAR99 Matte Tin (Sn) PDIP op amp amplifier circuit 9.81mm 0.05muA 2mV 106.02dB
MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP

Descriptions

Descriptions of Analog Devices MAX941EPA+ provided by its distributors.

Comparator Single R-R I/P 5.5V 8-Pin PDIP N
High-Speed, Low-Power, 3V/5V, Rail-to-Rail, Single-Supply Comparators
Tube MAX941 CMOS Push-Pull TTL 0.4muA comparator circuit 150nA 80ns 9.375mm 2mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
Comparator, Single, 80Ns, Dip; Comparator Type:High Speed; No. Of Comparators:1 Comparator; Response Time:80Ns; Supply Voltage Range:2.7V To 5.5V; Comparator Case Style:Dip; No. Of Pins:8Pins; Ic Output Type:Push Pull Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX941EPA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated