Analog Devices MAX907EPA+

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
$ 6.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX907EPA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
-6.53%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX941CPA+
Comparator Single R-R I/P 5.5V 8-Pin PDIP N / IC COMPARATOR R-R 8-DIP
Analog DevicesMAX941EPA+
Comparator Single R-R I/P 5.5V 8-Pin PDIP N
Analog DevicesMAX913CPA+
Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators
MicrochipMCP6542-E/P
MICROCHIP MCP6542-E/P DUAL COMPARATOR, PUSH-PULL O/P, 1.6 TO 5.5 V 8-PIN PDIP
MicrochipMCP6541-E/P
Comparator Single R-R I/O 5.5V 8-Pin PDIP Tube Automotive AEC-Q100
MicrochipMCP6542-I/P
MICROCHIP MCP6542-I/P DUAL COMPARATOR, PUSH-PULL O/P, 3 V, 5 V 8-PIN PDIP

Descriptions

Descriptions of Analog Devices MAX907EPA+ provided by its distributors.

Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
MAX907 Series 11 V 300 nA Through Hole Dual General Purpose Comparator - DIP-8
DUAL COMPARATOR 3500 uV OFFSET-MAX 45 ns RESPONSE TIME PDIP8
Comparator Dual 5.5V 8-Pin PDIP N / IC COMPAR HS DUAL 8-DIP
Tube MAX907 TTL 0.5muA comparator circuit 0.3muA @ 5V 45ns 9.375mm 2mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
COMPARATOR, DUAL, 40NS, DIP; Comparator Type:High Speed; No. of Channels:2Channels; Response Time / Propogation Delay:40ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:DIP; No. of Pins:8Pins; Power Supply Type:Single Supply RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated